Multicomp DA15-SR technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DA15-SR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
