Multicomp DBNYD2-10 technical specifications.
| Gender | Male |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DBNYD2-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.