Multicomp DNBC05 technical specifications.
| Package/Case | 201 |
| Color | Yellow |
| Current Rating | 9A |
| Insulation Material | Nylon |
| Jacket Material | Nylon |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 22AWG |
| Working Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DNBC05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
