Multicomp DS2 technical specifications.
| Color | Blue |
| Number of Poles | 2 |
| Reach SVHC Compliant | No |
| Series | DS |
| Termination | Crimp |
| Width | 20mm |
| Wire/Cable Diameter | 3.68mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DS2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
