Multicomp DSI-EV32P-3C technical specifications.
| Color | Orange |
| Connector Type A | Plug |
| Connector Type B | Free Ends |
| Current Rating | 32A |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DSI-EV32P-3C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.