Multicomp DSI-EV32P-NC technical specifications.
| Current Rating | 32A |
| Gender | Male |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DSI-EV32P-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.