Multicomp DSIEC-EV32S-NC technical specifications.
| Current Rating | 32A |
| Gender | Receptacle |
| Reach SVHC Compliant | No |
| Termination | Screw |
| Voltage Rating | 240V |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DSIEC-EV32S-NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.