Multicomp DUCE1515 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Height | 10mm |
| Inside Diameter | 1.7mm |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DUCE |
| Wire/Cable Gauge | 10AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp DUCE1515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.