The Multicomp E6C0RRL02 is a panel mount relay with an operating temperature range of 0 to 55°C. It can handle supply voltages between 100V and 240V. The device features an accuracy of 0.1%. The relay is mounted on a panel and has a width of 48mm.
Multicomp E6C0RRL02 technical specifications.
| Accuracy | 0.1% |
| Color | Green, Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Output Type | RELAY |
| Width | 48mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp E6C0RRL02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.