Multicomp E6C0SRR02 technical specifications.
| Accuracy | 0.1% |
| Color | Green, Red |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| Width | 48mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp E6C0SRR02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.