Multicomp EBP-02-C technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 6.35mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 30/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp EBP-02-C to view detailed technical specifications.
No datasheet is available for this part.