Multicomp EJA technical specifications.
| Length | 47mm |
| Mount | Base |
| Operating Supply Voltage | 21V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp EJA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
