Multicomp ELH technical specifications.
| Length | 44.5mm |
| Mount | Base |
| Operating Supply Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ELH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.