Multicomp ENX technical specifications.
| Length | 44.5mm |
| Mount | Base |
| Operating Supply Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp ENX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
