Multicomp FDD1-110(8) technical specifications.
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 10A |
| Gender | Receptacle |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | FDD |
| Tab Length | 2.8mm |
| Tab Width | 0.8mm |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 415V |
| Wire/Cable Diameter | 3.6mm |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp FDD1-110(8) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.