Multicomp FDFNY2-250A technical specifications.
| Insulation Material | Nylon |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FDFNY2-250A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.