Multicomp FDNYD1-250 technical specifications.
| Gender | Female |
| Insulation Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Terminal Material | Brass |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FDNYD1-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.