Multicomp FFC0.50A40/0150L5.0-5.0100100SBBB technical specifications.
| Mount | Cable |
| Number of Contacts | 40 |
| Voltage Rating | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FFC0.50A40/0150L5.0-5.0100100SBBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.