Multicomp FFC0.50A45/0202L4 technical specifications.
| Color | Grey |
| Jacket Material | Polyester |
| Max Operating Temperature | 80°C |
| Mount | Cable |
| Number of Conductors | 45 |
| Number of Cores | 45 |
| Reach SVHC Compliant | No |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp FFC0.50A45/0202L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.