Multicomp FL-01-6 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Lead Length | 6m |
| Mount | Cable |
| Number of Poles | 3 |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp FL-01-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.