Multicomp FL401 technical specifications.
| Package/Case | SIP |
| Forward Current | 4A |
| Lead Pitch | 5.1mm |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 4A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Width | 19mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FL401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.