Multicomp FL406 technical specifications.
| Package/Case | SIP |
| Forward Current | 4A |
| Max Operating Temperature | 125°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FL406 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
