Multicomp FLDNYDX2-250 technical specifications.
| Insulation Material | Nylon |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FLDNYDX2-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.