Multicomp FM110-01B28L technical specifications.
| Gender | Female |
| Mount | Socket |
| Reach SVHC Compliant | No |
| Terminal Material | Brass |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FM110-01B28L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.