Multicomp FR602G technical specifications.
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 250A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Standard |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FR602G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
