Multicomp FRD5-195 technical specifications.
| Color | Yellow |
| Contact Material | Brass, Copper |
| Contact Plating | Tin |
| Current Rating | 24A |
| Gender | Receptacle |
| Insulation Material | Vinyl |
| Jacket Material | Vinyl |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Reach SVHC Compliant | No |
| Series | FRD |
| Terminal Material | Brass |
| Termination | Crimp |
| Voltage Rating (AC) | 415V |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FRD5-195 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.