Multicomp FX-588 technical specifications.
| Frequency | 16kHz |
| Length | 126mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 500R |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FX-588 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.