Multicomp G202 technical specifications.
| Body Depth | 25mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Box |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp G202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.