Multicomp GBL02 technical specifications.
| Package/Case | SIP |
| Forward Current | 4A |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Multicomp GBL02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
