Multicomp GBU1004 technical specifications.
| Package/Case | SIP |
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp GBU1004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
