Multicomp GBU6B technical specifications.
| Forward Current | 6A |
| Max Forward Surge Current (Ifsm) | 175A |
| Max Output Current | 6A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Reach SVHC Compliant | No |
| Width | 22.3mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp GBU6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.