Multicomp GC1096 technical specifications.
| Color | Beige |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp GC1096 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
