Multicomp GSM4+PSU2 technical specifications.
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 12V |
| Max Supply Voltage | 240V |
| Mount | Chassis |
| Output Current | 800mA |
| Output Voltage | 40V |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp GSM4+PSU2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
