Multicomp HC49U-14.31818-20-50-60-00-ATF technical specifications.
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HC49U-14.31818-20-50-60-00-ATF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.