Multicomp HCA-A0118-004B-LF technical specifications.
| Color | Black |
| Connector Type A | Crimp |
| Connector Type B | Free Ends |
| Gender | Female |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HCA-A0118-004B-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.