Multicomp HCZ-J3-B technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (AC) | 1V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HCZ-J3-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.