Multicomp HER202G technical specifications.
| Package/Case | DO-15 |
| Forward Current | 2A |
| Height | 7.6mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HER202G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.