Multicomp HER302G technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Outside Diameter | 5.6mm |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 50ns |
| Termination | Axial |
| Weight | 0.00112kg |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HER302G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.