Multicomp HER307G technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 9.5mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Outside Diameter | 5.6mm |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 75ns |
| Termination | Axial |
| Weight | 0.00112kg |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HER307G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
