Multicomp HER606G technical specifications.
| Package/Case | DO-201AD |
| Forward Current | 6A |
| Height | 9.1mm |
| Max Forward Surge Current (Ifsm) | 150A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HER606G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.