Multicomp HK46240VAC technical specifications.
| Package/Case | 207 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 253V |
| Min Supply Voltage (AC) | 207V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp HK46240VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.