Multicomp HK4624VAC technical specifications.
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp HK4624VAC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.