Multicomp HK4648VDC technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage (DC) | 80V |
| Min Supply Voltage (DC) | 10V |
| Mount | Panel |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp HK4648VDC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.