Multicomp HLMP3950A technical specifications.
| Color | Green |
| Forward Current | 20mA |
| Lens Color | Clear |
| Lens Style | Round |
| Luminous Intensity | 40mcd |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Viewing Angle | 25° |
| Wavelength | 565nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HLMP3950A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.