Multicomp HLMPK101 technical specifications.
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Round |
| Luminous Intensity | 35mcd |
| Viewing Angle | 65° |
| Wavelength | 645nm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HLMPK101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.