Multicomp HRS2H-SDC5V technical specifications.
| Coil Resistance | 125R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HRS2H-SDC5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
