Multicomp HT-225D technical specifications.
| Color | Blue |
| Length | 210mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HT-225D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.