
The HT220M1EB-0513(E) is a 22uF radial capacitor with a 5mm diameter and 13mm height. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The capacitor has a leakage current of 11uA and a tolerance of 20%. It is rated for a DC voltage of 25V.
Multicomp HT220M1EB-0513(E) technical specifications.
| Capacitance | 22uF |
| Diameter | 5mm |
| ESR (Equivalent Series Resistance) | 9.047R |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Leakage Current | 11uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | ECA2 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HT220M1EB-0513(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.