Multicomp HT470M2AB-1021(E) technical specifications.
| Capacitance | 47uF |
| Diameter | 10mm |
| ESR (Equivalent Series Resistance) | 2.2R |
| Height | 21mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Leakage Current | 94uA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | ECA2 |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HT470M2AB-1021(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.