Multicomp HT472M1CB-1633(E) technical specifications.
| Capacitance | 4.7mF |
| Diameter | 16mm |
| ESR (Equivalent Series Resistance) | 64mR |
| Height | 33mm |
| Lead Diameter | 0.8mm |
| Lead Length | 30mm |
| Leakage Current | 1.504mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Series | ECA2 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp HT472M1CB-1633(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.